20 MHz ±10ppm Crystal 18pF 40 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 18pF 40 Ohms HC49/4HSMX

LFXTAL061856

DigiKey Part Number
1923-LFXTAL061856TR-ND - Tape & Reel (TR)
1923-LFXTAL061856CT-ND - Cut Tape (CT)
1923-LFXTAL061856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL061856
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 18pF 40 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL061856 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
HC49/4HSMX
Frequency Stability
±10ppm
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,39900€ 3,99
25€ 0,37760€ 9,44
50€ 0,36220€ 18,11
100€ 0,34720€ 34,72
250€ 0,32832€ 82,08
500€ 0,31474€ 157,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,30171€ 301,71
2 000€ 0,28924€ 578,48
3 000€ 0,28218€ 846,54
5 000€ 0,27354€ 1 367,70
7 000€ 0,26799€ 1 875,93
10 000€ 0,26223€ 2 622,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120