Similar


LFXTAL051826 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL051826TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL051826 |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 60 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-7.3728MHZ-B2-T | Abracon LLC | 71 035 | 535-9088-1-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17855 | € 178,55 |
| Unit Price without VAT: | € 0,17855 |
|---|---|
| Unit Price with VAT: | € 0,21783 |


