4.332 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.332 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX

LFXTAL029946

DigiKey Part Number
1923-LFXTAL029946TR-ND - Tape & Reel (TR)
1923-LFXTAL029946CT-ND - Cut Tape (CT)
1923-LFXTAL029946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL029946
Description
CRYSTAL 4.3320MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.332 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
130 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.332 MHz
Supplier Device Package
HC49/4HSMX
Frequency Stability
±50ppm
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,37300€ 3,73
25€ 0,35240€ 8,81
50€ 0,33800€ 16,90
100€ 0,32400€ 32,40
250€ 0,30632€ 76,58
500€ 0,29368€ 146,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,28152€ 281,52
2 000€ 0,26988€ 539,76
3 000€ 0,26329€ 789,87
5 000€ 0,25523€ 1 276,15
7 000€ 0,25005€ 1 750,35
10 000€ 0,24468€ 2 446,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240