Direct


LFXTAL003084B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003084B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003084B |
Description | CRYSTAL 4.0960MHZ 30PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830003084B | Würth Elektronik | 0 | 732-830003084B-ND | € 0,42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,30050 | € 30,05 |
| Unit Price without VAT: | € 0,30050 |
|---|---|
| Unit Price with VAT: | € 0,36661 |


