
LFTVXO085760 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO085760-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO085760 |
Description | XTAL OSC VCTCXO 19.2000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Absolute Pull Range (APR) ±8ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Amplitude Control | Height - Seated (Max) 0.094" (2.40mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,84000 | € 45,84 |
| 10 | € 39,86300 | € 398,63 |
| 25 | € 37,70960 | € 942,74 |
| 50 | € 36,16160 | € 1 808,08 |
| 100 | € 36,12080 | € 3 612,08 |
| Unit Price without VAT: | € 45,84000 |
|---|---|
| Unit Price with VAT: | € 55,92480 |

