
LFTCXO085771 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO085771-ND |
Manufacturer | |
Manufacturer Product Number | LFTCXO085771 |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output HCMOS | Current - Supply (Disable) (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,61000 | € 28,61 |
| 10 | € 24,87100 | € 248,71 |
| 25 | € 23,52600 | € 588,15 |
| 50 | € 22,55800 | € 1 127,90 |
| 100 | € 21,63130 | € 2 163,13 |
| 250 | € 21,24752 | € 5 311,88 |
| Unit Price without VAT: | € 28,61000 |
|---|---|
| Unit Price with VAT: | € 34,90420 |

