

LFSPXO024957 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO024957TR-ND - Tape & Reel (TR) 1923-LFSPXO024957CT-ND - Cut Tape (CT) 1923-LFSPXO024957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO024957 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO024957 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,32800 | € 13,28 |
| 25 | € 1,25640 | € 31,41 |
| 50 | € 1,20440 | € 60,22 |
| 100 | € 1,15460 | € 115,46 |
| 250 | € 1,09192 | € 272,98 |
| 500 | € 1,04678 | € 523,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,00353 | € 1 003,53 |
| 2 000 | € 0,96210 | € 1 924,20 |
| 3 000 | € 0,93868 | € 2 816,04 |
| 5 000 | € 0,91000 | € 4 550,00 |
| 7 000 | € 0,89160 | € 6 241,20 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

