

LFSPXO018610 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018610TR-ND - Tape & Reel (TR) 1923-LFSPXO018610CT-ND - Cut Tape (CT) 1923-LFSPXO018610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018610 |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018610 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,32100 | € 13,21 |
| 25 | € 1,24920 | € 31,23 |
| 50 | € 1,19720 | € 59,86 |
| 100 | € 1,14770 | € 114,77 |
| 250 | € 1,08536 | € 271,34 |
| 500 | € 1,04050 | € 520,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,99750 | € 997,50 |
| 2 000 | € 0,95632 | € 1 912,64 |
| 3 000 | € 0,93303 | € 2 799,09 |
| 5 000 | € 0,90453 | € 4 522,65 |
| 7 000 | € 0,88624 | € 6 203,68 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

