

LFSPXO009686 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009686TR-ND - Tape & Reel (TR) 1923-LFSPXO009686CT-ND - Cut Tape (CT) 1923-LFSPXO009686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009686 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009686 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,28100 | € 12,81 |
| 25 | € 1,21080 | € 30,27 |
| 50 | € 1,16100 | € 58,05 |
| 100 | € 1,11290 | € 111,29 |
| 250 | € 1,05248 | € 263,12 |
| 500 | € 1,00898 | € 504,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96729 | € 967,29 |
| 2 000 | € 0,92736 | € 1 854,72 |
| 3 000 | € 0,90478 | € 2 714,34 |
| 5 000 | € 0,87713 | € 4 385,65 |
| 7 000 | € 0,85939 | € 6 015,73 |
| 10 000 | € 0,84099 | € 8 409,90 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

