Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
IBT-QBM-CON-2
IBT-QBM-CON-2

IBT-QBM-CON-2

DigiKey Part Number
3430-IBT-QBM-CON-2-ND
Manufacturer
Manufacturer Product Number
IBT-QBM-CON-2
Description
CASE ABS GRY CLR 4.63"LX2.283"W
Customer Reference
Detailed Description
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IOT-BOTS.COM
Series
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Arduino, Arduino MKR
Size / Dimension
4.630" L x 2.283" W (117.60mm x 58.00mm)
Height
1.339" (34.00mm)
Area (L x W)
10.57in² (68.2cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Gray, Clear Cover/Door
Features
External Cable Glands, External Connectors, Feather Compatible, PCB Included, Waterproof
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from IOT-BOTS.COM/IOT-BOTS.COM LLC
A separate € 103,27 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.