Circular Cable Assembly Unshielded 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-PRCPTP-14-25-P

DigiKey Part Number
1937-IO-PRCPTP-14-25-P-ND
Manufacturer
Manufacturer Product Number
IO-PRCPTP-14-25-P
Description
CIRC CBL 3POS PLUG TO PLUG 25'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 25.0' (7.62m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Non-Gendered
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Non-Gendered
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
25.0' (7.62m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 44,56000€ 44,56
10€ 37,87700€ 378,77
Manufacturers Standard Package
Unit Price without VAT:€ 44,56000
Unit Price with VAT:€ 54,36320