
MWA150048B-11A | |
|---|---|
DigiKey Part Number | MWA150048B-11A-ND |
Manufacturer | |
Manufacturer Product Number | MWA150048B-11A |
Description | AC/DC DESKTOP ADAPTER 48V 154W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48V 154 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 154 W |
Manufacturer Inventus Power | No Load Power Consumption 500mW (Max) |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector DIN, 5 Pin |
Form Desktop (Class II) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.6mm) |
Voltage - Output 48V | Approval Agency CE, cTUVus |
Current - Output (Max) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 58,58846 | € 14 061,23 |
| Unit Price without VAT: | € 58,58846 |
|---|---|
| Unit Price with VAT: | € 71,47792 |

