Parametric Equivalent
Parametric Equivalent

MWA150048A-11A | |
|---|---|
DigiKey Part Number | MWA150048A-11A-ND |
Manufacturer | |
Manufacturer Product Number | MWA150048A-11A |
Description | AC/DC DESKTOP ADAPTER 48V 154W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48V 154 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 154 W |
Manufacturer Inventus Power | No Load Power Consumption 500mW (Max) |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector DIN, 5 Pin |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.43" L x 2.45" W x 1.52" H (188.7mm x 62.2mm x 38.6mm) |
Voltage - Output 48V | Approval Agency CE, cTUVus |
Current - Output (Max) 3.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWA180048A-11A | Inventus Power | 0 | EPS536-ND | € 87,09058 | Parametric Equivalent |
| MWA220048A-11A | Inventus Power | 402 | EPS507-ND | € 95,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 65,91350 | € 15 819,24 |
| Unit Price without VAT: | € 65,91350 |
|---|---|
| Unit Price with VAT: | € 80,41447 |



