
ISLA112P50IRZ | |
|---|---|
DigiKey Part Number | ISLA112P50IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISLA112P50IRZ |
Description | IC ADC 12BIT 72-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISLA112P50IRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 500M | Features Temperature Sensor |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 72-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 72-QFN (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 273,26000 | € 273,26 |
| 10 | € 232,30100 | € 2 323,01 |
| 25 | € 222,24360 | € 5 556,09 |
| Unit Price without VAT: | € 273,26000 |
|---|---|
| Unit Price with VAT: | € 333,37720 |

