JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFN160CST3

DigiKey Part Number
4966-IFN160CST3-ND
Manufacturer
Manufacturer Product Number
IFN160CST3
Description
JFET N-Channel -50V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
50 V
Current - Drain (Idss) @ Vds (Vgs=0)
6 mA @ 5 V
Voltage - Cutoff (VGS off) @ Id
1.3 V @ 10 µA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Resistance - RDS(On)
290 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate € 72,97 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5€ 1,34200€ 6,71
20€ 0,75150€ 15,03
500€ 0,51120€ 255,60
Unit Price without VAT:€ 1,34200
Unit Price with VAT:€ 1,63724