
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 22 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 10V | |
Resistance - RDS(On) | 38 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,81587 | € 5 447,61 |
| Unit Price without VAT: | € 1,81587 |
|---|---|
| Unit Price with VAT: | € 2,21536 |

