
IMM2G72D3LDUD8AG-F125 | |
|---|---|
DigiKey Part Number | 5107-IMM2G72D3LDUD8AG-F125-ND |
Manufacturer | |
Manufacturer Product Number | IMM2G72D3LDUD8AG-F125 |
Description | MODULE DDR3 SDRAM 16GB 240UDIMM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 240-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR3 SDRAM |
Manufacturer Intelligent Memory Ltd. | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Tray | Package / Case 240-UDIMM |
Part Status Active |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 566,53000 | € 566,53 |
| 12 | € 517,04333 | € 6 204,52 |
| Unit Price without VAT: | € 566,53000 |
|---|---|
| Unit Price with VAT: | € 691,16660 |

