
IM2G08D2DBBG-25 | |
|---|---|
DigiKey Part Number | 5107-IM2G08D2DBBG-25-ND |
Manufacturer | |
Manufacturer Product Number | IM2G08D2DBBG-25 |
Description | DDR2 2GB, 1.8V, 256MX8, 400MHZ ( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,24000 | € 31,24 |
| 10 | € 28,88700 | € 288,87 |
| 25 | € 27,95880 | € 698,97 |
| 50 | € 27,26440 | € 1 363,22 |
| 100 | € 26,57930 | € 2 657,93 |
| 264 | € 25,63951 | € 6 768,83 |
| Unit Price without VAT: | € 31,24000 |
|---|---|
| Unit Price with VAT: | € 38,11280 |

