MCS 96 MCS®96 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 132-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NG88CO196EC40

DigiKey Part Number
859794-ND
Manufacturer
Manufacturer Product Number
NG88CO196EC40
Description
IC MCU 16BIT 256KB FLASH 132QFP
Customer Reference
Detailed Description
MCS 96 MCS®96 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 132-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MCS 96
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, SIO, SSIO
Peripherals
WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-QFP
Package / Case
132-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 13,06000€ 13,06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,06000
Unit Price with VAT:€ 15,93320