
NDL56PFJ-8KET | |
|---|---|
DigiKey Part Number | 1982-NDL56PFJ-8KET-ND |
Manufacturer | |
Manufacturer Product Number | NDL56PFJ-8KET |
Description | IC DRAM 512MBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 512Mbit Parallel 800 MHz 96-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |

