
Q1553-23 | |
|---|---|
DigiKey Part Number | Q1553-23-ND |
Manufacturer | |
Manufacturer Product Number | Q1553-23 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:1.66CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1.66CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | € 41,49576 | € 1 369,36 |
| Unit Price without VAT: | € 41,49576 |
|---|---|
| Unit Price with VAT: | € 50,62483 |

