Image for 1000B-5002XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5002XT

DigiKey Part Number
1000B-5002XT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5002XT
Description
MDL SIN 1GD 1:1 SMT TR RPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.19mm)
Transformer Type
LAN 10/100/1000 Base-T
Height - Seated (Max)
0.235" (5.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 28,18483€ 8 455,45
Manufacturers Standard Package
Unit Price without VAT:€ 28,18483
Unit Price with VAT:€ 34,38549