330 nH Shielded Wirewound Inductor 4.2 A 26mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP201610S-R33MLDG

DigiKey Part Number
3526-WIP201610S-R33MLDGTR-ND - Tape & Reel (TR)
3526-WIP201610S-R33MLDGCT-ND - Cut Tape (CT)
3526-WIP201610S-R33MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP201610S-R33MLDG
Description
FIXED IND 330NH 4.2A 26 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 4.2 A 26mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04500€ 0,45
100€ 0,03690€ 3,69
1 000€ 0,03034€ 30,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02763€ 82,89
6 000€ 0,02605€ 156,30
9 000€ 0,02517€ 226,53
15 000€ 0,02410€ 361,50
21 000€ 0,02342€ 491,82
30 000€ 0,02273€ 681,90
75 000€ 0,02103€ 1 577,25
150 000€ 0,01983€ 2 974,50
300 000€ 0,01883€ 5 649,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980