
WIP201610S-1R5MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610S-1R5MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-1R5MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-1R5MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-1R5MLDG |
Description | FIXED IND 1.5UH 2.2A 99 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.2 A 99mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 99mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 100 | € 0,03790 | € 3,79 |
| 1 000 | € 0,03116 | € 31,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02838 | € 85,14 |
| 6 000 | € 0,02676 | € 160,56 |
| 9 000 | € 0,02585 | € 232,65 |
| 15 000 | € 0,02475 | € 371,25 |
| 21 000 | € 0,02406 | € 505,26 |
| 30 000 | € 0,02334 | € 700,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

