
WCI1005CP5N6GDG | |
|---|---|
DigiKey Part Number | 3526-WCI1005CP5N6GDGTR-ND - Tape & Reel (TR) 3526-WCI1005CP5N6GDGCT-ND - Cut Tape (CT) 3526-WCI1005CP5N6GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1005CP5N6GDG |
Description | FIXED IND 5.6NH 760MA 83 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 760 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 48 @ 900MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05100 | € 0,51 |
| 100 | € 0,04220 | € 4,22 |
| 1 000 | € 0,03466 | € 34,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03081 | € 123,24 |
| 8 000 | € 0,02905 | € 232,40 |
| 12 000 | € 0,02807 | € 336,84 |
| 20 000 | € 0,02688 | € 537,60 |
| 28 000 | € 0,02612 | € 731,36 |
| 40 000 | € 0,02534 | € 1 013,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

