RF ANTENNA 5G, LTE Flat Patch I-PEX Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCA501010EMMB101

DigiKey Part Number
3526-RFPCA501010EMMB101-ND
Manufacturer
Manufacturer Product Number
RFPCA501010EMMB101
Description
PCB ANTENNA2.4 ~ 2.5/5.15 ~ 6.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch I-PEX Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
INPAQ Technology Co., Ltd
VSWR
2
Packaging
Box
Gain
3.27dBi, 3.33dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
Cellular
Features
Cable - 100mm
Frequency Group
Wide Band
Termination
I-PEX
Frequency (Center/Band)
2.45GHz, 5.825GHz
Mounting Type
Connector Mount
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 6.5GHz
Height (Max)
0.028" (0.70mm)
Antenna Type
Flat Patch
Applications
5G, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1,26000€ 1,26
10€ 0,91500€ 9,15
25€ 0,83000€ 20,75
100€ 0,73630€ 73,63
250€ 0,69156€ 172,89
500€ 0,66458€ 332,29
1 000€ 0,64237€ 642,37
2 500€ 0,61893€ 1 547,33
5 000€ 0,60481€ 3 024,05
Unit Price without VAT:€ 1,26000
Unit Price with VAT:€ 1,53720