
IN-PI556FCH | |
|---|---|
DigiKey Part Number | 1830-1107-2-ND - Tape & Reel (TR) 1830-1107-1-ND - Cut Tape (CT) 1830-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI556FCH |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting IN-PI556FCH 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,45700 | € 4,57 |
| 100 | € 0,33330 | € 33,33 |
| 500 | € 0,27798 | € 138,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25983 | € 259,83 |
| 2 000 | € 0,24440 | € 488,80 |
| 3 000 | € 0,23648 | € 709,44 |
| 5 000 | € 0,22754 | € 1 137,70 |
| 7 000 | € 0,22221 | € 1 555,47 |
| 10 000 | € 0,21702 | € 2 170,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |







