IN-PI554FCH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 2 583
Unit Price: € 0,65000
Datasheet
Addressable Lighting IN-PI554FCH 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PI554FCH

DigiKey Part Number
1830-1106-2-ND - Tape & Reel (TR)
1830-1106-1-ND - Cut Tape (CT)
1830-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PI554FCH
Description
ADDRESS LED DISCRETE PWM R/G/B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Addressable Lighting IN-PI554FCH 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
IN-PI554FCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
PWM
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 5.00mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,44500€ 4,45
100€ 0,32450€ 32,45
500€ 0,27068€ 135,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,26310€ 263,10
2 000€ 0,24748€ 494,96
3 000€ 0,23946€ 718,38
5 000€ 0,23040€ 1 152,00
7 000€ 0,22501€ 1 575,07
10 000€ 0,21975€ 2 197,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300