M4R0-AGS1BCRG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: € 1 468,09000
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4R0-AGS1BCRG

DigiKey Part Number
4265-M4R0-AGS1BCRG-ND
Manufacturer
Manufacturer Product Number
M4R0-AGS1BCRG
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Innodisk USA Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2133
Packaging
Bulk
Package / Case
288-RDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.D1GNE.4010BApacer Memory America01582-78.D1GNE.4010B-ND€ 1 468,09000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 472,56000€ 1 472,56
Manufacturers Standard Package
Unit Price without VAT:€ 1 472,56000
Unit Price with VAT:€ 1 796,52320