Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3S0-2GSVFCPC | |
|---|---|
DigiKey Part Number | 4265-M3S0-2GSVFCPC-ND |
Manufacturer | |
Manufacturer Product Number | M3S0-2GSVFCPC |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 2GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.A2GCK.4010C | Apacer Memory America | 2 | 1582-78.A2GCK.4010C-ND | € 1 710,91000 | Parametric Equivalent |
| D21.16134N.001 | Apacer Memory America | 0 | 1582-D21.16134N.001-ND | € 1 797,77000 | Parametric Equivalent |
| D22.16130N.001 | Apacer Memory America | 0 | 1582-D22.16130N.001-ND | € 1 365,26000 | Parametric Equivalent |
| D22.16141N.001 | Apacer Memory America | 0 | 1582-D22.16141N.001-ND | € 1 365,26000 | Parametric Equivalent |
| D42.16131N.001 | Apacer Memory America | 0 | 1582-D42.16131N.001-ND | € 1 580,88000 | Parametric Equivalent |




