TT330N14KOFHPSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 15
Unit Price: € 169,90000
Datasheet
SCR Module 1.6 kV 520 A Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT330N14KOFHPSA2

DigiKey Part Number
TT330N14KOFHPSA2-ND
Manufacturer
Manufacturer Product Number
TT330N14KOFHPSA2
Description
SCR MODULE 1.6KV 520A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 520 A Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
330 A
Current - On State (It (RMS)) (Max)
520 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
12500A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 130°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes