
TT104N14KOFHPSA2 | |
|---|---|
DigiKey Part Number | 448-TT104N14KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TT104N14KOFHPSA2 |
Description | SCR MODULE 1.4KV 160A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 160 A Common Anode - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Structure | Common Anode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 102 A | |
Current - On State (It (RMS)) (Max) | 160 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 120 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2050A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 93,27667 | € 1 399,15 |
| Unit Price without VAT: | € 93,27667 |
|---|---|
| Unit Price with VAT: | € 113,79754 |

