


TLS820B2ELVSEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS820B2ELVSEXUMA1TR-ND - Tape & Reel (TR) 448-TLS820B2ELVSEXUMA1CT-ND - Cut Tape (CT) 448-TLS820B2ELVSEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS820B2ELVSEXUMA1 |
Description | IC REG LIN POS PROG PG-SSOP-14-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 200mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS820B2ELVSEXUMA1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 60dB (100Hz), 63db (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 5V | Supplier Device Package PG-SSOP-14-5 |
Voltage Dropout (Max) 0.48V @ 200mA, 0.4V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS820F3ELV50XUMA1 | Infineon Technologies | 0 | 448-TLS820F3ELV50XUMA1CT-ND | € 1,32000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,32800 | € 13,28 |
| 25 | € 1,21040 | € 30,26 |
| 100 | € 1,08070 | € 108,07 |
| 250 | € 1,01896 | € 254,74 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

