
TLF44773LAXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLF44773LAXUMA1TR-ND - Tape & Reel (TR) 448-TLF44773LAXUMA1CT-ND - Cut Tape (CT) 448-TLF44773LAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF44773LAXUMA1 |
Description | OPTIREG LINEAR PG-TSON-14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLF44773LAXUMA1 Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 1.6 mA |
Series | PSRR 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3V | Package / Case 14-TDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-TSON-14-3 |
Voltage Dropout (Max) 0.65V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 1,97800 | € 19,78 |
| 25 | € 1,81120 | € 45,28 |
| 100 | € 1,62860 | € 162,86 |
| 250 | € 1,54152 | € 385,38 |
| 500 | € 1,51582 | € 757,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,37267 | € 6 863,35 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,22080 |

