TLE9855QXXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2 382
Unit Price: € 4,85000
Datasheet
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9855QXXUMA1

DigiKey Part Number
TLE9855QXXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9855QXXUMA1
Description
IC MCU 32BIT 96KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
EEPROM Size
4K x 8
Mfr
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
5.5V ~ 28V
Part Status
Obsolete
Data Converters
A/D 9x8b, 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 150°C (TJ)
Core Size
32-Bit
Grade
Automotive
Speed
40MHz
Qualification
AEC-Q100
Connectivity
LINbus, SSC, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
PG-VQFN-48-31
Number of I/O
10
Package / Case
48-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE9855QXXUMA2Infineon Technologies2 382448-TLE9855QXXUMA2CT-ND€ 4,85000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes