Motor Driver NMOS PWM, SPI PG-VQFN-48-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9564QXWXUMA1

DigiKey Part Number
448-TLE9564QXWXUMA1TR-ND - Tape & Reel (TR)
448-TLE9564QXWXUMA1CT-ND - Cut Tape (CT)
448-TLE9564QXWXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9564QXWXUMA1
Description
BLDC_MOTOR_CONTROL
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI PG-VQFN-48-79
Datasheet
 Datasheet
EDA/CAD Models
TLE9564QXWXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Infineon Technologies
Voltage - Supply
3V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
6V ~ 28V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 175°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Grade
Automotive
Function
Controller - Speed
Qualification
AEC-Q100
Output Configuration
Half Bridge (3)
Mounting Type
Surface Mount
Interface
PWM, SPI
Package / Case
48-VFQFN Exposed Pad
Technology
NMOS
Supplier Device Package
PG-VQFN-48-79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE9564QXXUMA2Infineon Technologies0448-TLE9564QXXUMA2TR-ND€ 1,98552MFR Recommended
In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,42000€ 3,42
10€ 2,58300€ 25,83
25€ 2,37440€ 59,36
100€ 2,14520€ 214,52
250€ 2,10096€ 525,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,10096€ 5 252,40
Manufacturers Standard Package
Unit Price without VAT:€ 3,42000
Unit Price with VAT:€ 4,17240