
TLE73683EXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE73683EXUMA3TR-ND - Tape & Reel (TR) 448-TLE73683EXUMA3CT-ND - Cut Tape (CT) 448-TLE73683EXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE73683EXUMA3 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE73683EXUMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 4.5V ~ 45V | |
Number of Outputs | 3 | |
Voltage - Output | 5V, 3.3V/2.6V, 1.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,91000 | € 6,91 |
| 10 | € 5,35000 | € 53,50 |
| 25 | € 4,96120 | € 124,03 |
| 100 | € 4,53290 | € 453,29 |
| 250 | € 4,32876 | € 1 082,19 |
| 500 | € 4,20570 | € 2 102,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,10439 | € 4 104,39 |
| 2 000 | € 4,02106 | € 8 042,12 |
| Unit Price without VAT: | € 6,91000 |
|---|---|
| Unit Price with VAT: | € 8,43020 |

