Power Switch/Driver 1:2 N-Channel 1.2A PG-DSO-20-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7241EXUMA2

DigiKey Part Number
TLE7241EXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7241EXUMA2
Description
IC PWR DRIVER N-CHAN 1:2 DSO-20
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.2A PG-DSO-20-27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
9V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
1.2A
Rds On (Typ)
240mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-27
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.