
TLE7209-2R | |
|---|---|
DigiKey Part Number | TLE7209-2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7209-2R |
Description | IC MOTOR DRIVER 5V-28V 20DSO |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI PG-DSO-20-12 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7209-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerSOIC (0.433", 11.00mm Width) | |
Supplier Device Package | PG-DSO-20-12 | |
Base Product Number |

