
TLE6368R | |
|---|---|
DigiKey Part Number | TLE6368R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6368R |
Description | IC REG AUTO APPL 3OUT DSO-36 |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 5.5V ~ 60V | |
Number of Outputs | 3 | |
Voltage - Output | 2.6V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36-26 | |
Base Product Number |


