
TLE6251DXUMA1 | |
|---|---|
DigiKey Part Number | TLE6251DXUMA1TR-ND - Tape & Reel (TR) TLE6251DXUMA1CT-ND - Cut Tape (CT) TLE6251DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6251DXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6251DXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,00500 | € 10,05 |
| 25 | € 0,91240 | € 22,81 |
| 100 | € 0,81080 | € 81,08 |
| 250 | € 0,76236 | € 190,59 |
| 500 | € 0,73314 | € 366,57 |
| 1 000 | € 0,72728 | € 727,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68370 | € 1 709,25 |
| 5 000 | € 0,66841 | € 3 342,05 |
| 7 500 | € 0,66075 | € 4 955,62 |
| 12 500 | € 0,65225 | € 8 153,12 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |






