
TLE4972AE35D5XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4972AE35D5XUMA1TR-ND - Tape & Reel (TR) 448-TLE4972AE35D5XUMA1CT-ND - Cut Tape (CT) 448-TLE4972AE35D5XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4972AE35D5XUMA1 |
Description | CURRENT SENSOR HE/DIFF 2000A |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Differential 16-TSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE4972AE35D5XUMA1 Models |
Category | Frequency DC ~ 210kHz |
Mfr | Accuracy ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 38.75mV/mT | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,40400 | € 24,04 |
| 25 | € 2,20880 | € 55,22 |
| 100 | € 1,99340 | € 199,34 |
| 250 | € 1,93272 | € 483,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,72406 | € 4 310,15 |
| 5 000 | € 1,69166 | € 8 458,30 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,89180 |

