Digital Switch Bipolar Switch Open Collector Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4945LHALA1

DigiKey Part Number
448-TLE4945LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4945LHALA1
Description
MAGNETIC SWITCH BIPOLAR 3SSO
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±10mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
100mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.