TLE4935G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 839
Unit Price: € 2,89000
Datasheet
Digital Switch Latch Open Collector Hall Effect PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4935G

DigiKey Part Number
TLE4935GINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4935G
Description
MAGNETIC SWITCH LATCH SOT89-3
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
20mT Trip, -20mT Release
Test Condition
25°C
Voltage - Supply
4V ~ 18V
Current - Supply (Max)
5mA
Current - Output (Max)
100mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT89
Package / Case
TO-243AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes