
TLE4305GXUMA1 | |
|---|---|
DigiKey Part Number | TLE4305GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4305GXUMA1 |
Description | IC SECONDARY SIDE CTRLR 8DSO |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller PG-DSO-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4305GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 42V | |
Current - Supply | 1.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43753 | € 1 093,83 |
| 5 000 | € 0,42698 | € 2 134,90 |
| 7 500 | € 0,42169 | € 3 162,68 |
| 12 500 | € 0,41584 | € 5 198,00 |
| 17 500 | € 0,41242 | € 7 217,35 |
| Unit Price without VAT: | € 0,43753 |
|---|---|
| Unit Price with VAT: | € 0,53379 |

