Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42764GV50ATMA1

DigiKey Part Number
TLE42764GV50ATMA1TR-ND - Tape & Reel (TR)
TLE42764GV50ATMA1CT-ND - Cut Tape (CT)
TLE42764GV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42764GV50ATMA1
Description
IC REG LINEAR 5V 400MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
TLE42764GV50ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
25 mA
PSRR
54dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,17000€ 2,17
10€ 1,61200€ 16,12
25€ 1,47320€ 36,83
100€ 1,31980€ 131,98
250€ 1,24672€ 311,68
500€ 1,21530€ 607,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,16651€ 1 166,51
2 000€ 1,13669€ 2 273,38
3 000€ 1,12177€ 3 365,31
5 000€ 1,10522€ 5 526,10
7 000€ 1,09555€ 7 668,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,17000
Unit Price with VAT:€ 2,64740