
TLE42403MHTSA1 | |
|---|---|
DigiKey Part Number | TLE42403MHTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE42403MHTSA1 |
Description | IC LED DRIVER LIN 58MA SCT595-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 58mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42403MHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 15V | |
Current - Output / Channel | 58mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |

