TLE42344GHTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6 223
Unit Price: € 1,32000
Datasheet

Direct


onsemi
In Stock: 32 987
Unit Price: € 1,07000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE42344GHTMA1

DigiKey Part Number
448-TLE42344GHTMA1TR-ND - Tape & Reel (TR)
448-TLE42344GHTMA1CT-ND - Cut Tape (CT)
448-TLE42344GHTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42344GHTMA1
Description
IC REG LIN 5V 100MA PG-SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
TLE42344GHTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
15 mA
PSRR
54dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable