Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLD1311ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1311ELXUMA1TR-ND - Tape & Reel (TR) TLD1311ELXUMA1CT-ND - Cut Tape (CT) TLD1311ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1311ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1311ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-5 |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD1310ELXUMA1 | Infineon Technologies | 2 500 | TLD1310ELXUMA1CT-ND | € 0,89000 | Parametric Equivalent |
| TLD1313ELXUMA1 | Infineon Technologies | 3 772 | TLD1313ELXUMA1CT-ND | € 0,89000 | Parametric Equivalent |
| TLD1314ELXUMA1 | Infineon Technologies | 2 478 | TLD1314ELXUMA1CT-ND | € 0,89000 | Parametric Equivalent |
| TLD2311ELXUMA1 | Infineon Technologies | 2 407 | TLD2311ELXUMA1CT-ND | € 0,92000 | Parametric Equivalent |
| TLD2314ELXUMA1 | Infineon Technologies | 4 812 | TLD2314ELXUMA1CT-ND | € 0,92000 | Parametric Equivalent |



