
TDK5100-TDA5220_434_5 | |
|---|---|
DigiKey Part Number | TDK5100-TDA5220_434_5-ND |
Manufacturer | |
Manufacturer Product Number | TDK5100-TDA5220_434_5 |
Description | KIT SAMPLE FSK TX/RX 434/868MHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TDA5100, TDA5220 - Receiver, Transmitter 434MHz, 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Infineon Technologies | Utilized IC / Part TDA5100, TDA5220 |
Packaging Box | RF Frequency 434MHz, 868MHz |
Part Status Active | Function Receiver, Transmitter |
Type Transmitter, Receiver | Base Product Number |
Frequency 434MHz, 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 201,56000 | € 201,56 |
| Unit Price without VAT: | € 201,56000 |
|---|---|
| Unit Price with VAT: | € 245,90320 |

